Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,580 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | - | - | 0.200" (5.08mm) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Copper Alloy | - | - | - | - | - | - | - | - | |||
3,832 In Stock | 1 : ¥10.59000 Tube | Tube | Active | Header | Tab | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.850" (21.59mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
4,889 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.368" (9.35mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V | |||
11,670 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | - | - | 0.200" (5.08mm) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Copper Alloy | - | - | - | - | - | - | - | - | |||
5,729 In Stock | 1 : ¥23.89000 Bulk | Bulk | Active | - | - | 0.200" (5.08mm) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Copper Alloy | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5,600 : ¥19.03921 Bulk | Bulk | Active | Header | Tab | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | - | 0.150" (3.81mm) | - | 0.368" (9.35mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic, Polyester, Glass Filled | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 600V |