MX84P75H4F2 | |
---|---|
DigiKey Part Number | 670-MX84P75H4F2TR-ND - Tape & Reel (TR) 670-MX84P75H4F2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX84P75H4F2 |
Description | CONN PIN CONTACT 0.22, 0.3, 0.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.16240 | ¥29.06 |
50 | ¥1.08540 | ¥54.27 |
100 | ¥1.00730 | ¥100.73 |
250 | ¥0.89124 | ¥222.81 |
500 | ¥0.85268 | ¥426.34 |
1,000 | ¥0.69759 | ¥697.59 |
2,500 | ¥0.63948 | ¥1,598.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.62010 | ¥4,650.75 |
15,000 | ¥0.54259 | ¥8,138.85 |
37,500 | ¥0.52321 | ¥19,620.38 |
52,500 | ¥0.50383 | ¥26,451.08 |