MX84B028PF1 | |
---|---|
DigiKey Part Number | 670-MX84B028PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B028PF1 |
Description | CONN PLUG HSG 28POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.15200 | ¥231.52 |
25 | ¥21.92680 | ¥548.17 |
40 | ¥21.41725 | ¥856.69 |
80 | ¥20.39825 | ¥1,631.86 |
300 | ¥17.84840 | ¥5,354.52 |
600 | ¥17.33842 | ¥10,403.05 |
1,200 | ¥14.78859 | ¥17,746.31 |
2,400 | ¥13.76870 | ¥33,044.88 |