MX84B028SF1 | |
---|---|
DigiKey Part Number | 670-3146-ND |
Manufacturer | |
Manufacturer Product Number | MX84B028SF1 |
Description | CONN RCPT HSG 28POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.10800 | ¥111.08 |
432 | ¥8.98005 | ¥3,879.38 |
864 | ¥8.03487 | ¥6,942.13 |
1,296 | ¥7.08957 | ¥9,188.08 |
5,184 | ¥6.28609 | ¥32,587.09 |
10,368 | ¥6.14430 | ¥63,704.10 |