MX84B024PF1 | |
---|---|
DigiKey Part Number | 670-MX84B024PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B024PF1 |
Description | CONN PLUG HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.46000 | ¥214.60 |
25 | ¥20.32400 | ¥508.10 |
40 | ¥19.85125 | ¥794.05 |
80 | ¥18.90513 | ¥1,512.41 |
360 | ¥16.54231 | ¥5,955.23 |
720 | ¥16.06967 | ¥11,570.16 |
1,080 | ¥13.70650 | ¥14,803.02 |
2,520 | ¥12.76123 | ¥32,158.30 |