MX84B024SF2 | |
---|---|
DigiKey Part Number | 670-MX84B024SF2-ND |
Manufacturer | |
Manufacturer Product Number | MX84B024SF2 |
Description | CONN RCPT HSG 24POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Aqua 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Aqua | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.15200 | ¥131.52 |
25 | ¥12.59040 | ¥314.76 |
40 | ¥12.31050 | ¥492.42 |
80 | ¥11.75125 | ¥940.10 |
230 | ¥10.63204 | ¥2,445.37 |
504 | ¥9.85177 | ¥4,965.29 |