MX84B012SF1 | |
---|---|
DigiKey Part Number | 670-MX84B012SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B012SF1 |
Description | CONN RCPT HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
40 | ¥12.22225 | ¥488.89 |
80 | ¥11.66713 | ¥933.37 |
230 | ¥10.55565 | ¥2,427.80 |
936 | ¥9.44452 | ¥8,840.07 |
1,872 | ¥8.05557 | ¥15,080.03 |
2,808 | ¥7.77780 | ¥21,840.06 |