MX84B032SF1 | |
---|---|
DigiKey Part Number | 670-MX84B032SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B032SF1 |
Description | CONN RCPT HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03200 | ¥250.32 |
25 | ¥23.71000 | ¥592.75 |
40 | ¥23.15975 | ¥926.39 |
80 | ¥22.05663 | ¥1,764.53 |
360 | ¥19.29942 | ¥6,947.79 |
720 | ¥18.74800 | ¥13,498.56 |
1,080 | ¥15.99095 | ¥17,270.23 |
2,520 | ¥14.88812 | ¥37,518.06 |