MX84B016SF1 | |
---|---|
DigiKey Part Number | 670-MX84B016SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B016SF1 |
Description | CONN RCPT HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥9.96680 | ¥249.17 |
40 | ¥9.74500 | ¥389.80 |
80 | ¥9.30275 | ¥744.22 |
230 | ¥8.41717 | ¥1,935.95 |
720 | ¥7.79932 | ¥5,615.51 |