MX84B036SF1 | |
---|---|
DigiKey Part Number | 670-MX84B036SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX84B036SF1 |
Description | CONN RCPT HSG 36POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.73100 | ¥267.31 |
25 | ¥25.31560 | ¥632.89 |
40 | ¥24.72600 | ¥989.04 |
80 | ¥23.54875 | ¥1,883.90 |
360 | ¥20.60547 | ¥7,417.97 |
720 | ¥20.01664 | ¥14,411.98 |
1,080 | ¥17.07305 | ¥18,438.89 |
2,520 | ¥15.89558 | ¥40,056.86 |