MX34032SF4 | |
---|---|
DigiKey Part Number | 670-MX34032SF4-ND |
Manufacturer | |
Manufacturer Product Number | MX34032SF4 |
Description | CONN RCPT HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Blue 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
18 | ¥30.43111 | ¥547.76 |
27 | ¥28.82556 | ¥778.29 |
45 | ¥28.15422 | ¥1,266.94 |
81 | ¥26.81358 | ¥2,171.90 |
234 | ¥23.60321 | ¥5,523.15 |