2103245-4 | |
---|---|
DigiKey Part Number | A128454-ND |
Manufacturer | |
Manufacturer Product Number | 2103245-4 |
Description | CONN HDR HSG 2POS SPLIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2103245-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.42300 | ¥84.23 |
100 | ¥7.24600 | ¥724.60 |
1,000 | ¥5.71846 | ¥5,718.46 |
5,000 | ¥5.17012 | ¥25,850.60 |
10,000 | ¥4.84748 | ¥48,474.80 |