640253-2 | |
---|---|
DigiKey Part Number | A100878TR-ND - Tape & Reel (TR) A100878CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640253-2 |
Description | CONN RING CIRC 12-16AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" (3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.76500 | ¥17.65 |
25 | ¥1.64200 | ¥41.05 |
50 | ¥1.55660 | ¥77.83 |
100 | ¥1.47200 | ¥147.20 |
250 | ¥1.37072 | ¥342.68 |
500 | ¥1.29174 | ¥645.87 |
1,000 | ¥1.22408 | ¥1,224.08 |
2,500 | ¥1.13384 | ¥2,834.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.02666 | ¥8,213.28 |
16,000 | ¥0.90256 | ¥14,440.96 |
40,000 | ¥0.80666 | ¥32,266.40 |
56,000 | ¥0.69948 | ¥39,170.88 |