T55A107M6R3C0045 | |
---|---|
DigiKey Part Number | 718-2149-2-ND - Tape & Reel (TR) 718-2149-1-ND - Cut Tape (CT) 718-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A107M6R3C0045 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A107M6R3C0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.81100 | ¥48.11 |
50 | ¥4.05080 | ¥202.54 |
100 | ¥3.29790 | ¥329.79 |
500 | ¥2.74832 | ¥1,374.16 |
1,000 | ¥2.31443 | ¥2,314.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.15885 | ¥4,317.70 |
4,000 | ¥2.01491 | ¥8,059.64 |
10,000 | ¥1.94296 | ¥19,429.60 |
14,000 | ¥1.91417 | ¥26,798.38 |