LT1765ES8#PBF | |
---|---|
DigiKey Part Number | LT1765ES8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1765ES8#PBF |
Description | IC REG BUCK ADJUSTABLE 3A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1765ES8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.23000 | ¥100.23 |
10 | ¥92.13600 | ¥921.36 |
25 | ¥88.31760 | ¥2,207.94 |
100 | ¥77.81500 | ¥7,781.50 |
300 | ¥73.99600 | ¥22,198.80 |
500 | ¥69.22218 | ¥34,611.09 |
1,000 | ¥63.49346 | ¥63,493.46 |