VJ0603A680JXACW1BC | |
---|---|
DigiKey Part Number | 720-1525-2-ND - Tape & Reel (TR) 720-1525-1-ND - Cut Tape (CT) 720-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A680JXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A680JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46800 | ¥4.68 |
50 | ¥0.26920 | ¥13.46 |
100 | ¥0.20850 | ¥20.85 |
500 | ¥0.15664 | ¥78.32 |
1,000 | ¥0.12315 | ¥123.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.10299 | ¥411.96 |
8,000 | ¥0.09403 | ¥752.24 |
12,000 | ¥0.08956 | ¥1,074.72 |
28,000 | ¥0.08507 | ¥2,381.96 |
100,000 | ¥0.06157 | ¥6,157.00 |
200,000 | ¥0.05955 | ¥11,910.00 |
400,000 | ¥0.05597 | ¥22,388.00 |