IHLP2020CZER2R2M11 | |
---|---|
DigiKey Part Number | 541-1236-2-ND - Tape & Reel (TR) 541-1236-1-ND - Cut Tape (CT) 541-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER2R2M11 |
Description | FIXED IND 2.2UH 6.75A 25MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6.75 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER2R2M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥7.82880 | ¥195.72 |
50 | ¥7.35920 | ¥367.96 |
100 | ¥6.10650 | ¥610.65 |
250 | ¥5.63652 | ¥1,409.13 |
500 | ¥5.32340 | ¥2,661.70 |
1,000 | ¥4.85364 | ¥4,853.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.85364 | ¥9,707.28 |
4,000 | ¥4.69708 | ¥18,788.32 |
6,000 | ¥4.54050 | ¥27,243.00 |
10,000 | ¥4.38393 | ¥43,839.30 |