LT1934ES6#TRMPBF | |
---|---|
DigiKey Part Number | LT1934ES6#TRMPBFTR-ND - Tape & Reel (TR) LT1934ES6#TRMPBFCT-ND - Cut Tape (CT) LT1934ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1934ES6#TRMPBF |
Description | IC REG BUCK ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1934ES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.92V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥54.64600 | ¥546.46 |
25 | ¥52.10240 | ¥1,302.56 |
100 | ¥45.23920 | ¥4,523.92 |
250 | ¥43.20592 | ¥10,801.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.39362 | ¥19,696.81 |
1,000 | ¥34.31057 | ¥34,310.57 |
2,500 | ¥33.03981 | ¥82,599.53 |