1N4148WS-G3-08 | |
---|---|
DigiKey Part Number | 1N4148WS-G3-08GITR-ND - Tape & Reel (TR) 1N4148WS-G3-08GICT-ND - Cut Tape (CT) 1N4148WS-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-G3-08 |
Description | DIODE GEN PURP 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-G3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.52870 | ¥52.87 |
500 | ¥0.44070 | ¥220.35 |
1,000 | ¥0.30623 | ¥306.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26537 | ¥796.11 |
6,000 | ¥0.24616 | ¥1,476.96 |
9,000 | ¥0.21140 | ¥1,902.60 |