LT1934IS6-1#TRMPBF | |
---|---|
DigiKey Part Number | LT1934IS6-1#TRMPBFTR-ND - Tape & Reel (TR) LT1934IS6-1#TRMPBFCT-ND - Cut Tape (CT) LT1934IS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1934IS6-1#TRMPBF |
Description | IC REG BUCK ADJ 60MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1934IS6-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 29.92V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.03000 | ¥69.03 |
10 | ¥62.39900 | ¥623.99 |
25 | ¥59.49480 | ¥1,487.37 |
100 | ¥51.65850 | ¥5,165.85 |
250 | ¥49.33632 | ¥12,334.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.98334 | ¥22,491.67 |
1,000 | ¥39.17896 | ¥39,178.96 |