IHLP4040DZER470M11 | |
---|---|
DigiKey Part Number | 541-1305-2-ND - Tape & Reel (TR) 541-1305-1-ND - Cut Tape (CT) 541-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER470M11 |
Description | FIXED IND 47UH 3.3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER470M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.31800 | ¥93.18 |
25 | ¥8.47240 | ¥211.81 |
50 | ¥7.96360 | ¥398.18 |
100 | ¥6.60810 | ¥660.81 |
250 | ¥6.10020 | ¥1,525.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.76114 | ¥2,880.57 |
1,000 | ¥5.25288 | ¥5,252.88 |
2,500 | ¥5.08341 | ¥12,708.52 |
5,000 | ¥4.91398 | ¥24,569.90 |
12,500 | ¥4.74453 | ¥59,306.62 |