3.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,912 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.3 A | 4.7A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
59,317 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥1.36731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.3 A | 3.8A | Shielded | 35.1mOhm Max | - | 32MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.161" (4.10mm) | |||
4,375 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.96566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 3.3 A | 1.15A | Shielded | 38mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
5,235 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.76114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 3.3 A | 3A | Shielded | 145mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
8,250 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 3.3 A | - | Shielded | 30mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,400 In Stock | 1 : ¥17.49000 Cut Tape (CT) 700 : ¥11.37059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 10 µH | ±20% | 3.3 A | 4.8A | Shielded | 70.2mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.122" (3.10mm) | |||
1,331 In Stock | 1 : ¥30.38000 Bulk | Bulk | Active | Toroidal | Iron | 470 µH | ±10% | 3.3 A | - | Unshielded | 119mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.850" (21.59mm) | |||
28,736 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,500 : ¥1.02195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.3 A | 4A | Shielded | 27mOhm Max | - | 32MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.161" (4.10mm) | |||
11,553 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,000 : ¥1.28795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.3 A | 3.8A | Shielded | 27mOhm Max | 20 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
58,307 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.18872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 3.3 A | 3.7A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,048 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.69155 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 3.3 A | 3.9A | Shielded | 28mOhm | 15 @ 100kHz | 54MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 6028 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
1,591 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.1 µH | ±30% | 3.3 A | 4.4A | Shielded | 26mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,260 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.67595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 3.3 A | 4.1A | Shielded | 32mOhm | 15 @ 100kHz | 86MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
14,792 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.92421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 3.3 A | 3.6A | Shielded | 29mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
3,937 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥2.20474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.3 A | 3.6A | Shielded | 29mOhm | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
1,199 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.44198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 3.3 A | 4.8A | Shielded | 69mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.134" L x 0.118" W (3.40mm x 3.00mm) | 0.079" (2.00mm) | |||
4,261 In Stock | 1 : ¥5.75000 Cut Tape (CT) 400 : ¥3.16755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 3.3 A | 5.5A | Unshielded | 60mOhm Max | 35 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.287" (7.30mm) | |||
2,363 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥2.66942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 2.2 µH | ±20% | 3.3 A | 4.4A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
2,510 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±20% | 3.3 A | - | Shielded | 42mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder, 4 Leads | - | 0.413" Dia (10.50mm) | 0.335" (8.50mm) | |||
7,514 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.40452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 22 µH | ±20% | 3.3 A | 3.2A | Shielded | 133mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
9,439 In Stock | 1 : ¥8.05000 Cut Tape (CT) 4,000 : ¥3.71024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 3.3 A | 4.5A | Shielded | 98.48mOhm Max | - | 41.6MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.079" (2.00mm) | |||
7,197 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥4.48272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 3.3 A | 8.5A | Shielded | 85.5mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
5,472 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 3.3 A | 5.5A | Shielded | 26mOhm | - | 36MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
452 In Stock | 1 : ¥10.67000 Cut Tape (CT) 500 : ¥5.37250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 3.3 A | 4.8A | Shielded | 132mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.213" (5.40mm) | |||
2,886 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥6.85519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.3 A | 3.9A | Shielded | 29mOhm | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) |