Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,682 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.50913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.8 A | 2.05A | Shielded | 89mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
13,621 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.33409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 2.2 A | 2.8A | Shielded | 58mOhm | - | 13MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
5,921 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,500 : ¥1.39304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.65 A | 1.9A | Shielded | 102mOhm | - | 9.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
15,788 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,500 : ¥1.57387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 590 mA | 700mA | Shielded | 834mOhm | - | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
12,127 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.67207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.3 A | 5.75A | Shielded | 15mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
13,636 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 3.9A | Shielded | 31mOhm | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
11,546 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.33409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.2 A | 1.4A | Shielded | 200mOhm | - | 6.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
8,792 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 570 mA | 570mA | Shielded | 1.27Ohm | - | 2.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
8,701 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.45 A | 3.2A | Shielded | 48mOhm | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,276 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 1.85 A | 2.2A | Shielded | 81mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
6,957 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1 A | 1.2A | Shielded | 289mOhm | - | 6.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
6,936 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.71169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.25 A | 1.5A | Shielded | 180mOhm | - | 7.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
5,501 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 800 mA | 950mA | Shielded | 433mOhm | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
5,445 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 3.15 A | 4.15A | Shielded | 29mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
190 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±20% | 770 mA | 850mA | Shielded | 484mOhm | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,439 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.33409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 30 µH | ±20% | 1.5 A | 1.7A | Shielded | 132mOhm | - | 7.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
5,360 In Stock | 1 : ¥2.63000 Cut Tape (CT) 1,500 : ¥1.33677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 7.5 µH | ±20% | 2.9 A | 3.5A | Shielded | 34mOhm | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,551 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.05 A | 2.5A | Shielded | 68mOhm | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,192 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.3 µH | ±30% | 3.5 A | 4.45A | Shielded | 23mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,341 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.6 A | 6.75A | Shielded | 14mOhm | - | 52MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,594 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.1 µH | ±30% | 3.3 A | 4.4A | Shielded | 26mOhm | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,096 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 62 µH | ±20% | 1.1 A | 1.25A | Shielded | 235mOhm | - | 6.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
340 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.45 A | 1.65A | Shielded | 137mOhm | - | 7.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
328 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±30% | 5.9 A | 10.35A | Shielded | 8mOhm | - | 140MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
711 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 4.95 A | 7.6A | Shielded | 12mOhm | - | 74MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) |