ASPI-6045S-1R8N-T | |
---|---|
DigiKey Part Number | 535-ASPI-6045S-1R8N-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-1R8N-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-1R8N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-1R8N-T |
Description | FIXED IND 1.8UH 4.95A 12MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 4.95 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-1R8N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.96520 | ¥74.13 |
50 | ¥2.69440 | ¥134.72 |
100 | ¥2.39810 | ¥239.81 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥1.94030 | ¥970.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.72471 | ¥2,587.07 |
3,000 | ¥1.67080 | ¥5,012.40 |
7,500 | ¥1.61692 | ¥12,126.90 |
10,500 | ¥1.56302 | ¥16,411.71 |
37,500 | ¥1.50913 | ¥56,592.38 |