4.95 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143,543 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,500 : ¥1.18013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 4.95 A | 6.5A | Shielded | 23mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,314 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 4.95 A | 9.7A | Shielded | 12mOhm | - | 115MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,484 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.42237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 4.95 A | 6.5A | Shielded | 29.9mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,121 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 4.95 A | 8.4A | Shielded | 12mOhm | - | 79MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,401 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.30843 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 4.95 A | 5.3A | Shielded | 14mOhm | 15 @ 100kHz | 98MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 6028 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
1,250 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.76188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±30% | 4.95 A | 8.8A | Shielded | 12mOhm | - | 65MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
711 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.72471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 4.95 A | 7.6A | Shielded | 12mOhm | - | 74MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥1.39553 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±20% | 4.95 A | 6.12A | Shielded | 17mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥1.39553 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±30% | 4.95 A | 6.12A | Shielded | 17mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥1.42289 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±20% | 4.95 A | 6.3A | Shielded | 15mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 9,000 : ¥1.42289 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±30% | 4.95 A | 6.3A | Shielded | 15mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥2.00872 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±30% | 4.95 A | 5.4A | Shielded | 18mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥2.03608 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±30% | 4.95 A | 6.12A | Shielded | 20mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 7,000 : ¥2.03608 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±20% | 4.95 A | 6.12A | Shielded | 20mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
0 In Stock | 1,500 : ¥3.21310 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 4.95 A | 7.6A | Shielded | 16mOhm Max | - | 74MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock | 1,500 : ¥3.21310 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 4.95 A | 8.8A | Shielded | 16mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 2,250 : ¥5.76434 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 22 µH | ±30% | 4.95 A | 5.12A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 2,250 : ¥5.76434 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 22 µH | ±20% | 4.95 A | 5.12A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 250 : ¥8.39796 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.95 A | 5.12A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1,250 : ¥10.59951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.95 A | 5.12A | Shielded | 29mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1,250 : ¥10.59951 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 4.95 A | 5.12A | Shielded | 29mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥52.99510 Bulk | Bulk | Active | Wirewound | - | 33 µH | ±10% | 4.95 A | 11.9A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.630" Dia (16.00mm) | 0.830" (21.08mm) | |||
0 In Stock Check Lead Time | 100 : ¥52.99510 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 4.95 A | 11.9A | Unshielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.630" Dia (16.00mm) | 0.830" (21.08mm) | |||
0 In Stock | 480 : ¥61.09633 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 3.9 µH | ±10% | 4.95 A | 4.8A | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.865" L x 0.270" W (21.97mm x 6.86mm) | 0.290" (7.37mm) | |||
0 In Stock | 480 : ¥61.09633 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 3.9 µH | ±10% | 4.95 A | 4.8A | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.865" L x 0.270" W (21.97mm x 6.86mm) | 0.290" (7.37mm) |