BWVF006060281R5T00 | |
---|---|
DigiKey Part Number | 553-BWVF006060281R5T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BWVF006060281R5T00 |
Description | INDUCTOR POWER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.95 A 15mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.42289 | ¥12,806.01 |