ASPI-6045S-7R5M-T | |
---|---|
DigiKey Part Number | 535-ASPI-6045S-7R5M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-7R5M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-7R5M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-7R5M-T |
Description | FIXED IND 7.5UH 2.9A 34 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Drum Core, Wirewound Inductor 2.9 A 34mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-7R5M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.08840 | ¥52.21 |
50 | ¥1.89820 | ¥94.91 |
100 | ¥1.68960 | ¥168.96 |
250 | ¥1.59436 | ¥398.59 |
500 | ¥1.36676 | ¥683.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.33677 | ¥2,005.15 |