ASPI-6045S-6R8M-T | |
---|---|
DigiKey Part Number | 535-13046-2-ND - Tape & Reel (TR) 535-13046-1-ND - Cut Tape (CT) 535-13046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-6R8M-T |
Description | FIXED IND 6.8UH 3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-6R8M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.96200 | ¥74.05 |
50 | ¥2.69280 | ¥134.64 |
100 | ¥2.39730 | ¥239.73 |
250 | ¥2.26228 | ¥565.57 |
500 | ¥1.93916 | ¥969.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.72367 | ¥2,585.51 |
3,000 | ¥1.66979 | ¥5,009.37 |
7,500 | ¥1.61593 | ¥12,119.48 |
10,500 | ¥1.56206 | ¥16,401.63 |
37,500 | ¥1.50820 | ¥56,557.50 |