ASPI-6045S-220M-T | |
---|---|
DigiKey Part Number | 535-ASPI-6045S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-6045S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-6045S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-220M-T |
Description | FIXED IND 22UH 1.8A 89 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 89mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-220M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 89mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.59440 | ¥64.86 |
50 | ¥2.35780 | ¥117.89 |
100 | ¥2.09840 | ¥209.84 |
250 | ¥1.98088 | ¥495.22 |
500 | ¥1.69778 | ¥848.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.50913 | ¥2,263.70 |
3,000 | ¥1.46197 | ¥4,385.91 |
7,500 | ¥1.41480 | ¥10,611.00 |
10,500 | ¥1.36764 | ¥14,360.22 |
37,500 | ¥1.32048 | ¥49,518.00 |