1.8 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,209 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.8 A | 1.6A | Shielded | 123.5mOhm Max | - | 17MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
6,186 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.8 A | 2.4A | Shielded | 116mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
25,897 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.31070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 1.8 A | 2.1A | Shielded | 110mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
6,959 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.35002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 1.8 A | 1.9A | Shielded | 120mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
4,747 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.36313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.8 A | 2.1A | Shielded | 138mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.031" (0.80mm) | |||
13,983 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.50913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.8 A | 2.05A | Shielded | 89mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
635,394 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.64114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 1.65A | Shielded | 72mOhm Max | 10 @ 7.96MHz | 90MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
19,141 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,000 : ¥1.91379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 1.8 A | 1.95A | Shielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
98,405 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥2.48449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.2 µH | ±30% | 1.8 A | - | Shielded | 45mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.118" (3.00mm) | |||
56,046 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.49934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 1.8 A | 2.6A | Shielded | 75mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
108,974 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.03993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±25% | 1.8 A | 2.2A | Shielded | 82.6mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.094" (2.40mm) | |||
103,775 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 1.8 A | 2.3A | Shielded | 243mOhm Max | 10 @ 100kHz | 19MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,575 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 33 µH | ±20% | 1.8 A | 2A | Shielded | 242mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
4,686 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 1.7A | Shielded | 50mOhm | - | 75MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
2,451 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 1.95A | Shielded | 80mOhm | - | 83MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,217 In Stock | 1 : ¥11.74000 Cut Tape (CT) 750 : ¥5.15795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.8 A | 1.6A | Unshielded | 120mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
445 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 2.4A | Shielded | 66mOhm Max | - | 130MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
4,957 In Stock | 1 : ¥21.02000 Cut Tape (CT) 250 : ¥14.35072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1.8 A | 2.2A | Shielded | 300mOhm Max | - | 2.7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
4,972 In Stock 5,800 Factory | 1 : ¥24.47000 Cut Tape (CT) 2,900 : ¥11.83967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.8 A | 1.27A | Shielded | 82.4mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
230,829 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.59995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 2.2 µH | ±20% | 1.8 A | 2.3A | Shielded | 139mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
4,626 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.69326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±20% | 1.8 A | - | Shielded | 50mOhm Max | - | 100MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
38,249 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.2 nH | ±0.1nH | 1.8 A | - | Unshielded | 44mOhm Max | 30 @ 250MHz | 9.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
22,116 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.3 nH | ±0.1nH | 1.8 A | - | Unshielded | 44mOhm Max | 32 @ 250MHz | 9.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,682 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.3 nH | ±2% | 1.8 A | - | Unshielded | 44mOhm Max | 32 @ 250MHz | 9.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,247 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.2 nH | ±0.1nH | 1.8 A | - | Unshielded | 44mOhm Max | 30 @ 250MHz | 9.6GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |