NR6028T150M | |
---|---|
DigiKey Part Number | 587-2630-2-ND - Tape & Reel (TR) 587-2630-1-ND - Cut Tape (CT) 587-2630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6028T150M |
Description | FIXED IND 15UH 1.8A 123.5MOHM SM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 123.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6028T150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 123.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥1.96360 | ¥49.09 |
50 | ¥1.80120 | ¥90.06 |
100 | ¥1.58860 | ¥158.86 |
250 | ¥1.53952 | ¥384.88 |
500 | ¥1.37564 | ¥687.82 |
1,000 | ¥1.11358 | ¥1,113.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11362 | ¥2,227.24 |
4,000 | ¥1.04811 | ¥4,192.44 |
6,000 | ¥1.01535 | ¥6,092.10 |
10,000 | ¥0.98259 | ¥9,825.90 |
50,000 | ¥0.91708 | ¥45,854.00 |