Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,769 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 3.2 A | 7A | Shielded | 77.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
1,575 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 33 µH | ±20% | 1.8 A | 2A | Shielded | 242mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
3,495 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 4 A | 7.5A | Shielded | 68mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
3,401 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
4,307 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,500 : ¥3.57209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 150 nH | ±20% | 26 A | 52A | Shielded | 2.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
7,475 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 220 nH | ±20% | 23 A | 40A | Shielded | 2.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
5,272 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 11 A | 22A | Shielded | 10mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
3,240 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 8 A | 14A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
2,450 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 15.5 A | 25A | Shielded | 5.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
1,918 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 6 A | 13.5A | Shielded | 30mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
1,500 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 17.5 A | 26A | Shielded | 4.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
3,212 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 9 A | 18A | Shielded | 15mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.63000 Cut Tape (CT) 1,500 : ¥12.32259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 22 µH | ±20% | 2.3 A | 3A | Shielded | 149mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
62 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±20% | 4.5 A | 8A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.58801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 820 nH | ±20% | 13 A | 24A | Shielded | 8mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) |