HCMA0703-220-R | |
---|---|
DigiKey Part Number | 283-5247-2-ND - Tape & Reel (TR) 283-5247-1-ND - Cut Tape (CT) 283-5247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-220-R |
Description | FIXED IND 22UH 2.3A 149 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.3 A 149mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 149mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.95100 | ¥209.51 |
25 | ¥19.30600 | ¥482.65 |
50 | ¥17.25200 | ¥862.60 |
100 | ¥14.37620 | ¥1,437.62 |
250 | ¥13.96552 | ¥3,491.38 |
500 | ¥13.14406 | ¥6,572.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.32259 | ¥18,483.88 |
3,000 | ¥11.91182 | ¥35,735.46 |