HCMA0703-8R2-R | |
---|---|
DigiKey Part Number | 283-HCMA0703-8R2-RTR-ND - Tape & Reel (TR) 283-HCMA0703-8R2-RCT-ND - Cut Tape (CT) 283-HCMA0703-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-8R2-R |
Description | FIXED IND 8.2UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCMA0703-8R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥5.78640 | ¥144.66 |
50 | ¥5.43980 | ¥271.99 |
100 | ¥4.51380 | ¥451.38 |
250 | ¥4.16664 | ¥1,041.66 |
500 | ¥3.93528 | ¥1,967.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.58801 | ¥5,382.02 |
3,000 | ¥3.47225 | ¥10,416.75 |
7,500 | ¥3.35652 | ¥25,173.90 |
10,500 | ¥3.24077 | ¥34,028.08 |