4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218,249 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4 A | 5.7A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
84,695 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.76026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4 A | 5.2A | Shielded | 27mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,594 In Stock | 1 : ¥7.47000 Cut Tape (CT) 500 : ¥5.19680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 18.5 nH | ±5% | 4 A | - | Unshielded | 3.9mOhm Max | 132 @ 150MHz | 2.5GHz | AEC-Q200 | -40°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | - | 0.145" L x 0.120" W (3.68mm x 3.05mm) | 0.125" (3.18mm) | |||
4,356 In Stock | 1 : ¥8.46000 Cut Tape (CT) 350 : ¥4.69929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4 A | 7.57A | Shielded | 39.1mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
24,092 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,000 : ¥4.10417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 4 A | 7.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
5,000 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,000 : ¥4.32525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4 A | 3.9A | Shielded | 19.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.189" (4.80mm) | |||
6,740 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,000 : ¥4.71498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 4 A | 3.5A | Shielded | 71.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
13,581 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.76371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 4 A | 6A | Shielded | 61mOhm Max | 10 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
45,765 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥5.21811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 10 µH | ±20% | 4 A | 3.5A | Unshielded | 70.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
17,846 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 4 A | - | Shielded | 25mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
7,910 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,000 : ¥5.46231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 4 A | 3.2A | Unshielded | 53.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.083" (2.10mm) | |||
390 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 330 µH | ±15% | 4 A | - | Unshielded | 80mOhm Max | - | 2.66MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
3,057 In Stock | 1 : ¥20.94000 Cut Tape (CT) 4,000 : ¥13.23427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1 µH | ±20% | 4 A | 10A | Shielded | 47mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 4012 | 0.160" L x 0.160" W (4.06mm x 4.06mm) | 0.047" (1.20mm) | |||
1,940 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 2.2 µH | ±20% | 4 A | 4.8A | Shielded | 73mOhm Max | 5 @ 100kHz | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,520 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 4 A | 4.8A | Shielded | 73mOhm Max | 5 @ 100kHz | 41MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Flat Wire | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
27,439 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4 A | - | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
26,000 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.28862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 4 A | 6.6A | Shielded | 19.5mOhm Max | - | 110MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.122" (3.10mm) | |||
160,583 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,500 : ¥1.29305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4 A | 4.5A | Shielded | 23mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
11,306 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 4 A | 3.6A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
14,905 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.24710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 0.47 µH | ±20% | 4 A | 4.8A | Unshielded | 25mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.031" (0.80mm) | |||
15,752 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.48589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4 A | 3.6A | Shielded | 28.6mOhm Max | - | 40MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.118" (3.00mm) | |||
10,288 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.15145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±20% | 4 A | 5.4A | Shielded | 20mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
16,595 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 4 A | 6A | Shielded | 56mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
1,150 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4 A | 5A | Unshielded | 22mOhm Max | 30 @ 7.96MHz | 41MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.433" (11.00mm) | |||
6,929 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.73399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) |