VCHA042A-4R7MS6 | |
---|---|
DigiKey Part Number | 2037-VCHA042A-4R7MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-4R7MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-4R7MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-4R7MS6 |
Description | FIXED IND 4.7UH 4A 53.8MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 4 A 53.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 53.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.68800 | ¥96.88 |
25 | ¥8.81080 | ¥220.27 |
50 | ¥8.28200 | ¥414.10 |
100 | ¥6.87160 | ¥687.16 |
250 | ¥6.34324 | ¥1,585.81 |
500 | ¥5.99086 | ¥2,995.43 |
1,000 | ¥5.46231 | ¥5,462.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.46231 | ¥10,924.62 |
4,000 | ¥5.28609 | ¥21,144.36 |
6,000 | ¥5.10989 | ¥30,659.34 |
10,000 | ¥4.93368 | ¥49,336.80 |