DFE252012P-R47M=P2 | |
---|---|
DigiKey Part Number | 490-10653-2-ND - Tape & Reel (TR) 490-10653-1-ND - Cut Tape (CT) 490-10653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012P-R47M=P2 |
Description | FIXED IND 470NH 4A 0.027OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4 A 27mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012P-R47M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.87200 | ¥18.72 |
25 | ¥1.72400 | ¥43.10 |
50 | ¥1.58120 | ¥79.06 |
100 | ¥1.39400 | ¥139.40 |
250 | ¥1.35128 | ¥337.82 |
500 | ¥1.20746 | ¥603.73 |
1,000 | ¥0.97751 | ¥977.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91999 | ¥2,759.97 |
6,000 | ¥0.89124 | ¥5,347.44 |
15,000 | ¥0.86249 | ¥12,937.35 |
30,000 | ¥0.83374 | ¥25,012.20 |
75,000 | ¥0.80499 | ¥60,374.25 |