IHHP0806ZHER1R0M01 | |
---|---|
DigiKey Part Number | 541-IHHP0806ZHER1R0M01TR-ND - Tape & Reel (TR) 541-IHHP0806ZHER1R0M01CT-ND - Cut Tape (CT) 541-IHHP0806ZHER1R0M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP0806ZHER1R0M01 |
Description | IHHP-0806ZF-01 1 20% ER E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4 A 35mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHHP0806ZHER1R0M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.28240 | ¥57.06 |
50 | ¥2.09360 | ¥104.68 |
100 | ¥1.84560 | ¥184.56 |
250 | ¥1.78844 | ¥447.11 |
500 | ¥1.59828 | ¥799.14 |
1,000 | ¥1.29378 | ¥1,293.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21768 | ¥3,653.04 |
6,000 | ¥1.17963 | ¥7,077.78 |
15,000 | ¥1.14157 | ¥17,123.55 |
30,000 | ¥1.10352 | ¥33,105.60 |
75,000 | ¥1.06547 | ¥79,910.25 |