1255AY-4R7M=P3 | |
---|---|
DigiKey Part Number | 490-10812-2-ND - Tape & Reel (TR) 490-10812-1-ND - Cut Tape (CT) 490-10812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1255AY-4R7M=P3 |
Description | FIXED IND 4.7UH 4A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1255AY-4R7M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.20000 | ¥22.00 |
25 | ¥2.01960 | ¥50.49 |
50 | ¥1.83580 | ¥91.79 |
100 | ¥1.63380 | ¥163.38 |
250 | ¥1.54244 | ¥385.61 |
500 | ¥1.32194 | ¥660.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.29305 | ¥1,939.58 |