![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
1255AY
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
1255AY-4R7M=P3 FIXED IND 4.7UH 4A 23 MOHM SMD | FIXED IND 4.7UH 4A 23 MOHM SMD | 155,346 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-680M=P3 FIXED IND 68UH 1A 310 MOHM SMD | FIXED IND 68UH 1A 310 MOHM SMD | 2,191 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-6R8M=P3 FIXED IND 6.8UH 3.4A 36MOHM SMD | FIXED IND 6.8UH 3.4A 36MOHM SMD | 15,829 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-100M=P3 FIXED IND 10UH 2.9A 47 MOHM SMD | FIXED IND 10UH 2.9A 47 MOHM SMD | 9,039 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-3R9N=P3 FIXED IND 3.9UH 4.2A 22MOHM SMD | FIXED IND 3.9UH 4.2A 22MOHM SMD | 3,734 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-2R7N=P3 FIXED IND 2.7UH 4.6A 18MOHM SMD | FIXED IND 2.7UH 4.6A 18MOHM SMD | 2,158 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-470M=P3 FIXED IND 47UH 1.3A 210 MOHM SMD | FIXED IND 47UH 1.3A 210 MOHM SMD | 3,754 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-220M=P3 FIXED IND 22UH 1.9A 98 MOHM SMD | FIXED IND 22UH 1.9A 98 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-150M=P3 FIXED IND 15UH 2.4A 63 MOHM SMD | FIXED IND 15UH 2.4A 63 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-1R8N=P3 FIXED IND 1.8UH 5.3A 14MOHM SMD | FIXED IND 1.8UH 5.3A 14MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-1R2N=P3 FIXED IND 1.2UH 5.9A 12MOHM SMD | FIXED IND 1.2UH 5.9A 12MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-3R3N=P3 FIXED IND 3.3UH 4.4A 21MOHM SMD | FIXED IND 3.3UH 4.4A 21MOHM SMD | 1 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-1R0N=P3 FIXED IND 1UH 6.5A 10 MOHM SMD | FIXED IND 1UH 6.5A 10 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-101M=P3 FIXED IND 100UH 900MA 460MOHM SM | FIXED IND 100UH 900MA 460MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
1255AY-270M=P3 FIXED IND 27UH 1.8A 135 MOHM SMD | FIXED IND 27UH 1.8A 135 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |