Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,346 In Stock | 1 : ¥2.54000 Cut Tape (CT) 1,500 : ¥1.29300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4 A | 4.5A | Shielded | 23mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
2,191 In Stock | 1 : ¥2.54000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1 A | 1.2A | Shielded | 310mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
15,829 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.07753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.4 A | 3.6A | Shielded | 36mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
9,039 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.70468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.9 A | 3.1A | Shielded | 47mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
3,734 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.29300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 4.2 A | 4.7A | Shielded | 22mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
2,158 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.70468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±30% | 4.6 A | 5.6A | Shielded | 18mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
3,754 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.70468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.3 A | 1.4A | Shielded | 210mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.9 A | 2A | Shielded | 98mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.4 A | 2.5A | Shielded | 63mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 5.3 A | 6.8A | Shielded | 14mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 5.9 A | 8.4A | Shielded | 12mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
1 In Stock | 1 : ¥3.69000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 4.4 A | 5.2A | Shielded | 21mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 6.5 A | 9.5A | Shielded | 10mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 900 mA | 900mA | Shielded | 460mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.8 A | 1.8A | Shielded | 135mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 4.7 A | 6.3A | Shielded | 16mOhm | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) |