1255AY-6R8M=P3 | |
---|---|
DigiKey Part Number | 490-14063-2-ND - Tape & Reel (TR) 490-14063-1-ND - Cut Tape (CT) 490-14063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1255AY-6R8M=P3 |
Description | FIXED IND 6.8UH 3.4A 36MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.4 A 36mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1255AY-6R8M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.92920 | ¥73.23 |
50 | ¥2.66320 | ¥133.16 |
100 | ¥2.37100 | ¥237.10 |
250 | ¥2.23732 | ¥559.33 |
500 | ¥1.91782 | ¥958.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.07757 | ¥1,616.35 |