3.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,522 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.10689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3.4 A | 3A | Shielded | 56mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
141,758 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.55592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.4 A | 3.9A | Shielded | 47mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
15,680 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 3.4 A | 4.7A | Shielded | 88mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
1,154 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±15% | 3.4 A | - | Unshielded | 62mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
67,986 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.27457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.4 A | 3.4A | Shielded | 49mOhm Max | 39 @ 1MHz | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
23,433 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3 µH | ±30% | 3.4 A | 3.6A | Shielded | 29.9mOhm Max | - | 55MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
17,655 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.16626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 3.4 A | - | Shielded | 52mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
26,923 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.93181 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 3.4 A | 4A | Unshielded | 57mOhm Max | 50 @ 7.96MHz | 150MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
15,839 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥1.07757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.4 A | 3.6A | Shielded | 36mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.177" (4.50mm) | |||
14,455 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.71153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.4 A | 3A | Shielded | 54mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,077 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.87523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.4 A | 3.9A | Shielded | 47mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.236" W (6.30mm x 6.00mm) | 0.177" (4.50mm) | |||
2,092 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥2.46033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.4 A | 3.4A | Shielded | 53mOhm Max | 20 @ 7.96MHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.386" W (10.00mm x 9.80mm) | 0.236" (6.00mm) | |||
7,741 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥3.35539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 3.4 A | 6A | Shielded | 31mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
987 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 3.4 A | 4.7A | Shielded | 145.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
13,985 In Stock | 1 : ¥9.61000 Cut Tape (CT) 500 : ¥5.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.4 A | 3.2A | Shielded | 47.4mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.309" (7.85mm) | |||
3,659 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥6.46938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 330 nH | ±30% | 3.4 A | 6.2A | Shielded | 38mOhm Max | - | 180MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,204 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.4 A | 4.3A | Shielded | 24mOhm | - | 48MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
3,695 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥5.71928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 3.4 A | 2.9A | Shielded | 90mOhm Max | 8 @ 2.52MHz | 4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
1,337 In Stock | 1 : ¥11.08000 Cut Tape (CT) 500 : ¥5.78610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 3.4 A | 5.4A | Shielded | 138mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.213" (5.40mm) | |||
2,063 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥4.55135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 33 µH | ±20% | 3.4 A | 4.5A | Shielded | 154.2mOhm Max | - | 6.2MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.341" L x 0.315" W (8.65mm x 8.00mm) | 0.157" (4.00mm) | |||
12,530 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥7.74187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 3.4 A | 6.25A | Shielded | 40mOhm Max | - | 145MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2512 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
518 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.76488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.4 A | 2.8A | Shielded | 48.7mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.270" (6.85mm) | |||
1,554 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,000 : ¥6.28214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 3.4 A | 3.6A | Shielded | 97.7mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 7054 | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
7,664 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.42635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3.4 A | 4.4A | Shielded | 16mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
2,504 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥6.65552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 22 µH | ±20% | 3.4 A | 3A | Shielded | 168mOhm Max | 10 @ 100kHz | 9MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) |