B82462G4102M000 | |
---|---|
DigiKey Part Number | 495-1985-2-ND - Tape & Reel (TR) 495-1985-1-ND - Cut Tape (CT) 495-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4102M000 |
Description | FIXED IND 1UH 3.4A 16 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.4 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4102M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.15080 | ¥253.77 |
50 | ¥9.53980 | ¥476.99 |
100 | ¥7.91670 | ¥791.67 |
250 | ¥7.30740 | ¥1,826.85 |
500 | ¥6.90150 | ¥3,450.75 |
1,000 | ¥6.29257 | ¥6,292.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.42635 | ¥13,565.88 |
5,000 | ¥5.24547 | ¥26,227.35 |
12,500 | ¥5.06460 | ¥63,307.50 |