SRP2512-1R0M | |
---|---|
DigiKey Part Number | SRP2512-1R0MTR-ND - Tape & Reel (TR) SRP2512-1R0MCT-ND - Cut Tape (CT) SRP2512-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512-1R0M |
Description | FIXED IND 1UH 3.4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.4 A 49mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥1.99000 | ¥49.75 |
50 | ¥1.80940 | ¥90.47 |
100 | ¥1.61080 | ¥161.08 |
250 | ¥1.52044 | ¥380.11 |
500 | ¥1.30306 | ¥651.53 |
1,000 | ¥1.27457 | ¥1,274.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27457 | ¥3,823.71 |