DFE322520FD-1R5M=P2 | |
---|---|
DigiKey Part Number | 490-18404-2-ND - Tape & Reel (TR) 490-18404-1-ND - Cut Tape (CT) 490-18404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520FD-1R5M=P2 |
Description | FIXED IND 1.5UH 3.4A 31 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 31mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322520FD-1R5M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.95200 | ¥59.52 |
25 | ¥5.41200 | ¥135.30 |
50 | ¥5.08680 | ¥254.34 |
100 | ¥4.22150 | ¥422.15 |
250 | ¥3.89672 | ¥974.18 |
500 | ¥3.68012 | ¥1,840.06 |
1,000 | ¥3.35535 | ¥3,355.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.35539 | ¥6,710.78 |
4,000 | ¥3.24714 | ¥12,988.56 |
6,000 | ¥3.13891 | ¥18,833.46 |
10,000 | ¥3.03067 | ¥30,306.70 |