DFE252012PD-R47M=P2 | |
---|---|
DigiKey Part Number | 490-DFE252012PD-R47M=P2TR-ND - Tape & Reel (TR) 490-DFE252012PD-R47M=P2CT-ND - Cut Tape (CT) 490-DFE252012PD-R47M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012PD-R47M=P2 |
Description | FIXED IND 470NH 4A 0.027OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4 A 27mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012PD-R47M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.40700 | ¥34.07 |
25 | ¥3.12320 | ¥78.08 |
50 | ¥2.83900 | ¥141.95 |
100 | ¥2.52700 | ¥252.70 |
250 | ¥2.38480 | ¥596.20 |
500 | ¥2.04424 | ¥1,022.12 |
1,000 | ¥1.81708 | ¥1,817.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76026 | ¥5,280.78 |
6,000 | ¥1.70348 | ¥10,220.88 |
15,000 | ¥1.64670 | ¥24,700.50 |
30,000 | ¥1.58992 | ¥47,697.60 |