BWVS006060282R2M00 | |
---|---|
DigiKey Part Number | 553-BWVS006060282R2M00TR-ND - Tape & Reel (TR) 553-BWVS006060282R2M00CT-ND - Cut Tape (CT) 553-BWVS006060282R2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060282R2M00 |
Description | FIXED IND 2.2UH 4A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4 A 20mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.55800 | ¥63.95 |
50 | ¥2.32660 | ¥116.33 |
100 | ¥2.06970 | ¥206.97 |
250 | ¥1.95360 | ¥488.40 |
500 | ¥1.67464 | ¥837.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.15145 | ¥1,727.18 |