DR127-220-R | |
---|---|
DigiKey Part Number | 513-1044-2-ND - Tape & Reel (TR) 513-1044-1-ND - Cut Tape (CT) 513-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-220-R |
Description | FIXED IND 22UH 4A 39.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 39.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-220-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.57A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.52840 | ¥163.21 |
50 | ¥6.13420 | ¥306.71 |
100 | ¥5.09070 | ¥509.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥4.69911 | ¥1,644.69 |
700 | ¥4.43806 | ¥3,106.64 |
1,050 | ¥4.04643 | ¥4,248.75 |
2,450 | ¥3.91593 | ¥9,594.03 |
8,750 | ¥3.78540 | ¥33,122.25 |
17,500 | ¥3.65487 | ¥63,960.22 |