CIGW252010GL1R0MNE | |
---|---|
DigiKey Part Number | 1276-6932-2-ND - Tape & Reel (TR) 1276-6932-1-ND - Cut Tape (CT) 1276-6932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGW252010GL1R0MNE |
Description | FIXED IND 1UH 3.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 40mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGW252010GL1R0MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.22960 | ¥55.74 |
50 | ¥2.04260 | ¥102.13 |
100 | ¥1.80210 | ¥180.21 |
250 | ¥1.74608 | ¥436.52 |
500 | ¥1.56020 | ¥780.10 |
1,000 | ¥1.26300 | ¥1,263.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18872 | ¥3,566.16 |
6,000 | ¥1.15158 | ¥6,909.48 |
15,000 | ¥1.11443 | ¥16,716.45 |
30,000 | ¥1.07729 | ¥32,318.70 |
75,000 | ¥1.04014 | ¥78,010.50 |